1879463-3

Heilind Number:AMP1879463-3
Manufacturer:TE Connectivity
Manufacturer Number:1879463-3
ECAD Model:
3D Model

Description:

RL73H 2E R12 1% 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879463-3
Size Code:1210
Power Rating:.5 W
Termination Type:Solder
Resistance:12 Ω
Mounting Style:Surface Mount
Dimensions:3.1 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879463-3

Detailed Description

Enhance your circuitry with our RL73H 2E R12 1% 5K RL Surface Mount Resistor, designed for precise current sensing applications. This high-quality component boasts a power rating of .5 W and a resistance of 12 Ω, ensuring reliable performance in demanding environments. With a compact 1210 size and solder termination, it's easy to integrate into your designs. The thick film element and 1% tolerance guarantee accurate and consistent results. Trust in our Surface Mount Resistors to optimize the efficiency and effectiveness of your electronic systems.