| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879463-5 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 15 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879463-5 |
1879463-5
| Heilind Number: | AMP1879463-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879463-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing applications with the RL73H 2E R15 1% 5K RL Surface Mount Resistor. This compact 1210-size resistor offers a power rating of .5W and features a solder termination for easy installation. With a low resistance of 15Ω and a tight tolerance of 1%, it ensures precise and reliable performance. The thick film element technology guarantees durability, while its small footprint of 3.1 x 2.5 x .55mm makes it ideal for space-constrained designs. Trust in this high-quality component for your surface mount resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


