| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879463-7 |
| Size Code: | 1210 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 18 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879463-7 |
1879463-7
| Heilind Number: | AMP1879463-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879463-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your current sensing applications with the RL73H 2E R18 1% 5K RL resistor. This high-quality component, with a power rating of .5W, offers precise resistance of 18 ohms. Its surface mount design, measuring 3.1 x 2.5 x .55 mm, ensures easy installation on PCBs. Crafted with thick film technology, it guarantees reliable performance with a tolerance of 1%. Ideal for a range of electronic projects, this resistor is a valuable addition to your toolkit. Please note, it is not RoHS compliant. Elevate your circuit designs with this Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


