| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879464-1 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | 10 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879464-1 |
1879464-1
| Heilind Number: | AMP1879464-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879464-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the RL73H 2H R10 current sensing resistor, featuring a power rating of .75 W and a tolerance of 1%. Measuring at 2010 size code with surface mount termination, this compact component offers precise resistance of 10 Ω. Its thick film element ensures reliable performance, making it ideal for a variety of electronic applications. Upgrade your design with this high-quality chip resistor, perfect for achieving accurate current sensing in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1622824-1 | ![]() |


