1879464-2

Heilind Number:AMP1879464-2
Manufacturer:TE Connectivity
Manufacturer Number:1879464-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2H R11 1% 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879464-2
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:11 Ω
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879464-2

Detailed Description

Enhance circuit performance with the RL73H 2H R11 1% 4K RL resistor. This compact 2010 size surface mount component features a power rating of .75 W, making it ideal for current sensing applications. Its thick film element design ensures reliable performance, with a low 11 Ω resistance and 1% tolerance. Solder termination allows for easy installation, while the compact 5 x 2.5 x .6 mm dimensions save valuable board space. Trust in its quality as a non-RoHS compliant component from our Surface Mount Resistors line.