1879464-3

Heilind Number:AMP1879464-3
Manufacturer:TE Connectivity
Manufacturer Number:1879464-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2H R12 1% 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879464-3
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:12 Ω
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879464-3

Detailed Description

Enhance your circuitry with the RL73H 2H R12 1% 4K RL resistor. With a power rating of .75W, this surface mount component ensures reliable performance in compact 2010 size code. The thick film element offers precision resistance of 12Ω with a tolerance of 1%, making it ideal for current sensing applications. Featuring solder termination and measuring 5 x 2.5 x .6mm, it's easy to integrate into your designs. Trust in its quality as a non-RoHS compliant component, perfect for demanding electronic environments. Upgrade your passive components with this essential chip resistor.