1879464-5

Heilind Number:AMP1879464-5
Manufacturer:TE Connectivity
Manufacturer Number:1879464-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 2H R15 1% 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879464-5
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:15 Ω
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879464-5

Detailed Description

Enhance your circuitry with the RL73H 2H R15 1% 4K RL, a high-quality current sensing resistor designed for precise power regulation. With a power rating of .75 W and a resistance of 15 Ω, this surface mount component ensures optimal performance in compact electronic devices. Its solder termination type and 2010 size code make for easy installation, while its thick film element type guarantees durability. Operating at a tolerance of 1%, it offers reliable and accurate resistance values. Measuring 5 x 2.5 x .6 mm, this resistor is suitable for a wide range of applications. Upgrade your designs with this RoHS-compliant component that meets environmental standards without compromising on quality. Trust in the RL73H for efficient and dependable circuit operation.