| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879494-1 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879494-1 |
1879494-1
| Heilind Number: | AMP1879494-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879494-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 5% 1R0 0.2W Power Resistor, meticulously crafted for optimal power distribution. This compact 0603 size chip resistor boasts a low resistance of 1 Ω and a high rated voltage of 50 V, perfect for demanding applications. With a durable surface mount design and two solder terminations, installation is a breeze. The thick film element ensures reliable performance, while a tight tolerance of 5% guarantees precision in your designs. RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronic projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


