1879494-2

Heilind Number:AMP1879494-2
Manufacturer:TE Connectivity
Manufacturer Number:1879494-2
ECAD Model:
3D Model

Description:

CRGH0603 5% 1R1 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879494-2
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:1.1 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879494-2

Detailed Description

Introducing the CRGH0603 5% 1R1 0.2W Power Resistor, a compact and high-performance component designed for surface mount applications. With a power rating of 0.2W and a resistance of 1.1 Ω, this resistor operates effectively at up to 50V. Its 0603 size and surface mount termination make it easy to install, while its thick film element ensures reliable performance. With a tolerance of 5%, it meets industry standards for accuracy. Ideal for a wide range of electronic devices, this resistor is a key component for efficient circuitry design. Please note, this product is not RoHS compliant. Elevate your projects with the precision and quality of the CRGH0603 Power Resistor.