| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879494-3 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.2 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879494-3 |
1879494-3
| Heilind Number: | AMP1879494-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879494-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with the CRGH0603 5% 1R2 0.2W Power Resistor. This compact 0603 size chip resistor boasts a power rating of .2 W and a low resistance of 1.2 Ω, making it suitable for various electronic applications. With a rated voltage of 50 V and thick film technology, it ensures reliable operation. Featuring a surface mount design and two solder terminations, it facilitates easy installation. Compliant with RoHS standards, this resistor is a dependable choice for achieving precision and stability in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


