| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879494-4 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.3 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879494-4 |
1879494-4
| Heilind Number: | AMP1879494-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879494-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 5% 1R3 0.2W power resistor. This surface mount component, measuring 1.6 x .8 x .45 mm, features a thick film element for reliable operation. With a low 1.3 Ω resistance and 50 V rated voltage, it's ideal for various applications. Solder termination ensures easy installation, while its 5% tolerance guarantees precision. Non-RoHS compliant. Upgrade your electronic projects with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


