1879494-5

Heilind Number:AMP1879494-5
Manufacturer:TE Connectivity
Manufacturer Number:1879494-5
ECAD Model:
3D Model

Description:

CRGH0603 5% 1R5 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879494-5
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:1.5 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879494-5

Detailed Description

Enhance your electronic projects with the CRGH0603 5% 1R5 0.2W Power Resistor. Designed for surface mount applications, this resistor boasts a compact 0603 size with dimensions of 1.6 x .8 x .45 mm. With a power rating of .2 W and a resistance of 1.5 Ω, it is ideal for various circuitry, ensuring reliable performance. The thick film element offers durability and stability, while the solder termination type simplifies installation. Rated for up to 50 V, this resistor is suitable for a wide range of voltage requirements. Its 5% tolerance provides accurate and consistent resistance values. Not only does it meet industry standards for quality and performance, but it also complies with RoHS regulations for environmental sustainability. Upgrade your surface mount resistor collection with this essential component.