| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879494-7 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.8 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879494-7 |
1879494-7
| Heilind Number: | AMP1879494-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879494-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 5% 1R8 0.2W power resistor. Designed for surface mount applications, this compact component offers a resistance of 1.8 Ω and a rated voltage of 50 V, making it ideal for various electronic projects. With a tolerance of 5% and thick film element type, it ensures reliable and accurate operation. The solder termination type and small 1.6 x .8 x .45 mm dimensions facilitate easy installation on PCBs. Trust in the quality of our surface mount resistor for efficient and durable performance in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


