| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879494-8 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 2 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879494-8 |
1879494-8
| Heilind Number: | AMP1879494-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879494-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 5% 2R0 0.2W Power Resistor. This Surface Mount component boasts a compact 0603 size, measuring just 1.6 x .8 x .45 mm, making it ideal for space-constrained applications. With a power rating of .2 W, it can handle voltage up to 50 V, offering reliable performance. The Thick Film element ensures durability, while the 5% tolerance level guarantees accurate resistance values. Featuring solder termination, installation is convenient. Whether you're a hobbyist or professional, this resistor is a valuable addition to your toolkit, delivering consistent and efficient circuit protection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


