1879494-9

Heilind Number:AMP1879494-9
Manufacturer:TE Connectivity
Manufacturer Number:1879494-9
ECAD Model:
3D Model

Description:

CRGH0603 5% 2R2 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879494-9
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:2.2 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879494-9

Detailed Description

Enhance your electronic projects with the CRGH0603 5% 2R2 0.2W Power Resistor. Measuring a compact 1.6 x 0.8 x 0.45 mm, this Surface Mount component is ideal for space-constrained applications. With a resistance of 2.2 Ω and a rated voltage of 50 V, it ensures reliable performance. The Thick Film element and solder termination guarantee durability, while the 5% tolerance allows for precise circuit control. Perfect for a range of devices, this resistor is a must-have for any electronics enthusiast or professional.