1879495-3

Heilind Number:AMP1879495-3
Manufacturer:TE Connectivity
Manufacturer Number:1879495-3
ECAD Model:
3D Model

Description:

CRGH0603 5% 16K 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879495-3
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:16 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879495-3

Detailed Description

Enhance your electronic projects with the CRGH0603 5% power resistor, a reliable component for precision circuitry. Measuring just 1.6 x .8 x .45 mm, this surface mount resistor offers a compact solution without compromising on performance. With a resistance rating of 16 KΩ and a power rating of .2 W, it ensures optimal functionality in various applications. The solder termination type guarantees secure and efficient installation, while the thick film element type provides durability and stability. Operating at a rated voltage of 50 V, this resistor is suitable for a wide range of voltage requirements. Perfect for professionals and hobbyists alike, it is an essential addition to any component inventory.