| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879495-4 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 18 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879495-4 |
1879495-4
| Heilind Number: | AMP1879495-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879495-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 5% 18K 0.2W Surface Mount Resistor, a compact yet powerful component measuring 1.6 x .8 x .45 mm. Engineered with thick film technology, this resistor offers a reliable resistance of 18 KΩ and a rated voltage of 50 V, making it ideal for various electronic applications. With solder termination and a tolerance of 5%, it ensures precise performance in demanding environments. Upgrade your design with this high-quality power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


