| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879496-1 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 12 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879496-1 |
1879496-1
| Heilind Number: | AMP1879496-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879496-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0805 5% power resistor, boasting a resistance of 12KΩ and a power rating of .33 W. This surface mount component, featuring a compact 0805 size, is designed for efficiency and performance. With a rated voltage of 50 V and thick film element type, it ensures reliable operation in various applications. The solder termination type simplifies installation, while the 5% tolerance guarantees accuracy. RoHS compliance further highlights its commitment to environmental responsibility. Elevate your circuit design with this high-quality component, suitable for a range of power management tasks.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


