| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879496-2 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 13 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879496-2 |
1879496-2
| Heilind Number: | AMP1879496-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879496-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 5% Power Resistor. Measuring at a convenient 0805 size and featuring a thick film element, this resistor offers a reliable performance with a power rating of 0.33W. With a resistance of 13KΩ and a rated voltage of 150V, it is ideal for various applications. Designed for surface mount installation, it boasts a compact form factor of 2 x 1.25 x .55 mm. Trust in this quality component for precise and efficient circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


