| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CRGH0805J18K |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 18 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879496-5 |
CRGH0805J18K
| Heilind Number: | AMP1879496-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | CRGH0805J18K |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0805 power resistor. With a 0.33 W power rating and 18 KΩ resistance, it delivers reliable performance in a compact 0805 size. The surface mount design and solder termination make installation a breeze, while the thick film element ensures durability. Operating at a rated voltage of 150 V, this resistor is perfect for a wide range of applications. Rest assured of its quality, as it complies with RoHS regulations. Upgrade your circuitry with ease using our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


