1879496-7

Heilind Number:AMP1879496-7
Manufacturer:TE Connectivity
Manufacturer Number:1879496-7
ECAD Model:
3D Model

Description:

CRGH0805 5% 22K 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879496-7
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:22 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879496-7

Detailed Description

Enhance circuit performance with our CRGH0805 5% power resistor, designed for precise resistance of 22KΩ at a rated voltage of 150 V. This surface-mount component, with dimensions of 2 x 1.25 x .55 mm, offers reliable functionality in compact electronic applications. Utilizing thick film technology, it ensures high power dissipation of .33 W. With solder termination and a tolerance of 5%, it guarantees secure and accurate installation. Perfect for a variety of electronic devices, it complies with RoHS standards, aligning with environmental regulations. Explore our Surface Mount Resistors collection for more high-quality components.