| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879496-8 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 24 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879496-8 |
1879496-8
| Heilind Number: | AMP1879496-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879496-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0805 5% 24K 0.33W power resistor. This surface mount component, measuring 2 x 1.25 x .55 mm, offers reliable performance with a resistance of 24 KΩ and a rated voltage of 150 V. Ideal for various applications, it features a solder termination type and thick film element construction, ensuring durability. With a tolerance of 5% and non-RoHS compliance, this resistor is a versatile choice for your circuit design needs. Upgrade your setup with this essential power component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


