1879496-9

Heilind Number:AMP1879496-9
Manufacturer:TE Connectivity
Manufacturer Number:1879496-9
ECAD Model:
3D Model

Description:

CRGH0805 5% 27K 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879496-9
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:27 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879496-9

Detailed Description

Enhance the efficiency of your electronic circuits with our CRGH0805 5% 27K 0.33W Power Resistor. Designed for surface mount applications, this resistor boasts a resistance of 27 KΩ and a rated voltage of 150 V, making it ideal for a wide range of projects. With a compact 0805 size and solder termination, it is easy to install and ensures reliable performance. The thick film element offers durability and stability, while the 5% tolerance guarantees precision in your designs. RoHS compliant and meticulously crafted, this resistor is a must-have for any electronics enthusiast or professional. Upgrade your components today with this high-quality Surface Mount Resistor.