| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879497-1 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879497-1 |
1879497-1
| Heilind Number: | AMP1879497-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879497-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH1206 5% 1R0 0.5W power resistor, a high-quality component designed for optimal performance. With a resistance of 1 Ω and a rated voltage of 200 V, this surface mount resistor is perfect for a wide range of applications. Its compact 1206 size and solder termination make it easy to install, while the thick film element ensures durability and reliability. RoHS compliant and meticulously crafted, this resistor is a must-have for any electronic project. Upgrade your design with the CRGH1206 and experience superior conductivity and efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


