| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879497-2 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1.1 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879497-2 |
1879497-2
| Heilind Number: | AMP1879497-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879497-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206, a high-performance power resistor designed for optimal conductivity and durability. With a power rating of 0.5 W and a resistance of 1.1 Ω, this surface mount resistor ensures reliable performance in a compact 1206 package. Featuring a thick film element and solder termination, it offers easy installation and long-lasting stability. Operating at a rated voltage of 200 V, it is suitable for a wide range of applications. With RoHS compliance, you can trust in its environmental sustainability. Elevate your circuit design with the CRGH1206 for efficient and secure power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


