| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879497-3 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1.2 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879497-3 |
1879497-3
| Heilind Number: | AMP1879497-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879497-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH1206 5% 1R2 0.5W Power Resistor. This compact 1206-sized component, with dimensions of 3.1 x 1.55 x .55 mm, offers a power rating of .5W and a resistance of 1.2 Ω, making it suitable for a variety of applications. Featuring a surface mount termination type and two terminations, it ensures easy installation. With a rated voltage of 200V and a tolerance of 5%, this thick film resistor guarantees reliable performance. Designed for SMD placement, it is an essential component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


