| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879497-5 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1.5 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879497-5 |
1879497-5
| Heilind Number: | AMP1879497-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879497-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 5% 1R5 0.5W Power Resistor, a high-quality component designed for reliable performance. With a resistance of 1.5 Ω and a rated voltage of 200 V, this surface mount resistor is perfect for a variety of applications. The 1206 size code and solder termination type make for easy installation, while the compact dimensions of 3.1 x 1.55 x .55 mm ensure space efficiency. Featuring a thick film element and a 5% tolerance, this resistor guarantees precision in your circuit designs. Upgrade your power management systems with this RoHS compliant component, a must-have in the world of electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


