| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879497-6 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1.6 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879497-6 |
1879497-6
| Heilind Number: | AMP1879497-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879497-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH1206 5% Thick Film Power Resistor. Designed for surface mount applications, this high-quality component boasts a power rating of 0.5 W and a resistance of 1.6 Ω, ensuring reliable performance in a compact 1206 package. With a rated voltage of 200 V, it offers robust protection in a variety of operating conditions. The solder termination type and two terminations make installation a breeze, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your designs with this essential component, perfect for power management in a wide range of devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


