| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879497-9 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 2.2 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879497-9 |
1879497-9
| Heilind Number: | AMP1879497-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879497-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH1206 5% 2R2 0.5W power resistor. Designed for reliable performance, this surface mount resistor boasts a resistance of 2.2 Ω and a rated voltage of 200 V, making it ideal for a wide range of applications. With a compact 1206 size and solder termination, it's easy to integrate into your projects. The thick film element ensures durability, while the 5% tolerance guarantees precision. Trust in this high-quality component for efficient power management in your designs.

