| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879498-1 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 13 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879498-1 |
1879498-1
| Heilind Number: | AMP1879498-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879498-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 5% 13K 0.5W Power Resistor. This surface mount resistor, featuring a 1206 size code, boasts a power rating of 0.5W and a resistance of 13 KΩ. With a rated voltage of 200V, it is designed for reliable performance in various applications. The thick film element ensures durability, while the solder termination type simplifies installation. Measuring at 3.1 x 1.55 x .55 mm, it is compact yet powerful. Whether you're a hobbyist or a professional, this resistor is a valuable addition to your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


