| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879498-6 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 22 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879498-6 |
1879498-6
| Heilind Number: | AMP1879498-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879498-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our CRGH1206 5% surface mount power resistor. With a power rating of 0.5 W and a resistance of 22 KΩ, this thick film resistor is designed for high voltage applications, up to 200 V. Its compact 1206 size and solder termination make it easy to install on your PCB. RoHS compliant and reliable, this resistor ensures quality and durability in your designs. Elevate your projects with the precision and efficiency of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


