| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879498-7 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 24 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879498-7 |
1879498-7
| Heilind Number: | AMP1879498-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879498-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 5% 24K 0.5W Surface Mount Resistor. This high-quality component, featuring a thick film element, offers a resistance of 24 KΩ and a power rating of .5 W, making it ideal for a wide range of applications. With a rated voltage of 200 V and a tolerance of 5%, it ensures reliable performance. The solder termination type and surface mount design facilitate easy installation, while its compact dimensions of 3.1 x 1.55 x .55 mm allow for space-efficient placement on your PCB. Trust in this RoHS-compliant product for efficient and precise resistance in your circuit designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


