| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879498-8 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 27 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879498-8 |
1879498-8
| Heilind Number: | AMP1879498-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879498-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH1206 5% 27K 0.5W Power Resistor. This Surface Mount component, with a compact 1206 size code, offers reliable performance in a variety of applications. Featuring a thick film element, it ensures durability and stability. With a resistance of 27 KΩ and a power rating of 0.5 W, it can handle high voltages up to 200 V. The solder termination type makes installation a breeze. Ideal for space-constrained designs, its dimensions of 3.1 x 1.55 x 0.55 mm allow for efficient PCB layout. Trust in this RoHS-compliant resistor for quality and performance in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


