1879499-1

Heilind Number:AMP1879499-1
Manufacturer:TE Connectivity
Manufacturer Number:1879499-1
ECAD Model:
3D Model

Description:

CRGH2010 5% 1R0 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879499-1
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:1 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879499-1

Detailed Description

Enhance the performance of your electronic circuits with the CRGH2010 5% 1R0 1W Power Resistor. This surface mount resistor, with a power rating of 1W and a resistance of 1Ω, is designed for reliable operation in a variety of applications. Its compact 2010 size and solder termination make it easy to install on PCBs. With a rated voltage of 200V and thick film element, it ensures efficient power dissipation and stable performance. RoHS compliant and featuring a 5% tolerance, this resistor meets industry standards for environmental responsibility and accuracy. Upgrade your designs with the CRGH2010 for consistent and high-quality results.