| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879499-2 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1.1 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879499-2 |
1879499-2
| Heilind Number: | AMP1879499-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879499-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit performance with the CRGH2010 5% 1R1 1W Power Resistor. Designed for surface mount applications, this resistor boasts a power rating of 1W and a resistance of 1.1 Ω, making it ideal for handling high voltage loads up to 200V. With a compact size of 2010 and a durable solder termination, it offers reliable operation in a variety of electronic devices. The thick film element ensures precision and stability, while the 5% tolerance guarantees accurate performance. RoHS compliant and meticulously crafted, this resistor is a quality component for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


