1879499-4

Heilind Number:AMP1879499-4
Manufacturer:TE Connectivity
Manufacturer Number:1879499-4
ECAD Model:
3D Model

Description:

CRGH2010 5% 1R3 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879499-4
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:1.3 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879499-4

Detailed Description

Enhance your electronic circuits with the CRGH2010 5% 1R3 1W Power Resistor. This high-quality component boasts a compact 2010 size, making it ideal for space-constrained applications. With a power rating of 1W and a resistance of 1.3Ω, it delivers reliable performance in demanding environments. The surface mount design and solder termination ensure easy installation, while its rated voltage of 200V guarantees compatibility with a wide range of systems. RoHS compliant and constructed with thick film technology, this resistor meets stringent environmental standards without compromising on functionality. Trust in its precision and durability for your next project.