1879499-7

Heilind Number:AMP1879499-7
Manufacturer:TE Connectivity
Manufacturer Number:1879499-7
ECAD Model:
3D Model

Description:

CRGH2010 5% 1R8 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879499-7
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:1.8 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879499-7

Detailed Description

Enhance your electronic projects with the CRGH2010 5% 1R8 1W surface mount power resistor. Designed for optimal performance, this resistor boasts a power rating of 1 W and a resistance of 1.8 Ω, making it ideal for a variety of applications. With a rated voltage of 200 V and a tolerance of 5%, you can rely on its precision and durability. The compact dimensions of 5 x 2.5 x .55 mm and surface mount mounting style offer easy integration onto circuit boards. Crafted with thick film technology, this resistor guarantees efficient power management. Whether you're a DIY enthusiast or a professional in the field, this component is a must-have for your toolkit.