| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879500-1 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 13 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879500-1 |
1879500-1
| Heilind Number: | AMP1879500-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879500-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH2010 5% 13K 1W Power Resistor. This surface mount component boasts a resistance of 13 KΩ, ensuring reliable performance in various applications. With a rated voltage of 200 V and a power rating of 1 W, it offers robust functionality. The compact 2010 size and solder termination make it easy to integrate into your designs. Crafted with thick film technology and a tolerance of 5%, this resistor guarantees precision and stability. Whether you're a hobbyist or a professional, this component is a must-have for your projects. Elevate your electronic creations with the CRGH2010 Power Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


