| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879500-2 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 15 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879500-2 |
1879500-2
| Heilind Number: | AMP1879500-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879500-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 5% 15K 1W power resistor. Measuring at a compact 2010 size of 5 x 2.5 x .55 mm, this surface mount component is designed for high performance in tight spaces. With a resistance rating of 15 KΩ and a power rating of 1 W, it offers reliable operation even under demanding conditions. The thick film element ensures stable and accurate performance, while the solder termination type facilitates easy installation. RoHS compliant and rated for 200 V, this resistor is a dependable choice for various applications in the field of electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


