| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879500-3 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 16 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879500-3 |
1879500-3
| Heilind Number: | AMP1879500-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879500-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 5% 16K 1W power resistor. With a resistance rating of 16 KΩ and voltage capacity of 200 V, this surface mount component is perfect for applications demanding precision and reliability. Its compact 2010 size, measuring 5 x 2.5 x .55 mm, allows for seamless integration onto PCBs. Utilizing thick film technology, it guarantees efficient performance with a tolerance of 5%. Whether for industrial or DIY projects, the CRGH2010 is a versatile solution for maintaining stable electrical currents.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


