1879500-6

Heilind Number:AMP1879500-6
Manufacturer:TE Connectivity
Manufacturer Number:1879500-6
ECAD Model:
3D Model

Description:

CRGH2010 5% 22K 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879500-6
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:22 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879500-6

Detailed Description

Enhance your electronic circuits with the CRGH2010 5% 22K 1W Power Resistor. This high-quality surface mount component boasts a resistance of 22 KΩ and a rated voltage of 200 V, ensuring reliable performance in various applications. With a compact 2010 size and solder termination, it's easy to integrate onto PCBs. The thick film technology guarantees durability, while the 5% tolerance allows for precise resistance matching. Whether you're a hobbyist or a professional, this resistor is a must-have for your projects. Rest assured, it meets all necessary RoHS compliance standards. Elevate your designs with the power and efficiency of the CRGH2010 resistor.