| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879500-7 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 24 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879500-7 |
1879500-7
| Heilind Number: | AMP1879500-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879500-7 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGH2010 5% 24K 1W Power Resistor, a high-quality component designed for surface mount applications. With a resistance rating of 24 KΩ and a power rating of 1 W, this thick film resistor ensures reliable performance in a compact 5 x 2.5 x .55 mm package. Featuring solder termination and a maximum voltage of 200 V, it is ideal for a wide range of electronic circuits. RoHS compliant and meticulously crafted, this component guarantees both durability and precision in its operation. Trust in the CRGH2010 for your power resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


