| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879500-8 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 27 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879500-8 |
1879500-8
| Heilind Number: | AMP1879500-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879500-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 5% 27K 1W Surface Mount Resistor. Measuring 5 x 2.5 x .55 mm, this power resistor boasts a resistance of 27 KΩ and a rated voltage of 200 V, making it ideal for high-performance applications. With a thick film element and solder termination, it ensures reliable connectivity and durability. RoHS compliant and offering a tolerance of 5%, this component guarantees quality and compliance with environmental standards. Perfect for your power management needs, it's an essential addition to any electronics project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


