| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879501-1 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 1 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879501-1 |
1879501-1
| Heilind Number: | AMP1879501-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879501-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH2512 5% 1R0 2W power resistor. This high-quality component boasts a durable 2512 size code and features a thick film element for reliable performance. With a low resistance rating of 1 Ω and a robust power rating of 2 W, it's suitable for demanding applications. The surface mount design and solder termination make installation a breeze, while its compact dimensions of 6.35 x 3.2 x .55 mm ensure compatibility with various setups. Rest assured of its quality, as it complies with industry standards for RoHS. Upgrade your power management systems with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


