| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879501-2 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 1.1 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879501-2 |
1879501-2
| Heilind Number: | AMP1879501-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879501-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 5% 1R1 2W Power Resistor. This Surface Mount resistor boasts a power rating of 2W and a resistance of 1.1Ω, making it ideal for high-performance applications. With a rated voltage of 250V and thick film element, it ensures reliable operation. The compact 2512 size and solder termination offer easy installation on PCBs. RoHS compliant and with a tolerance of 5%, this resistor guarantees both quality and environmental responsibility. Upgrade your design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


