| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879501-4 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 1.3 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879501-4 |
1879501-4
| Heilind Number: | AMP1879501-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879501-4 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGH2512 5% 1R3 2W power resistor, designed for high-performance applications. With a resistance of 1.3 Ω and a rated voltage of 250 V, this surface mount component is perfect for demanding circuitry. Its compact 2512 size, measuring 6.35 x 3.2 x .55 mm, ensures easy integration onto PCBs. The thick film element guarantees reliable operation, while the solder termination type facilitates secure attachment. Meeting stringent quality standards, this resistor is ideal for use in a wide range of electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


