1879501-5

Heilind Number:AMP1879501-5
Manufacturer:TE Connectivity
Manufacturer Number:1879501-5
ECAD Model:
3D Model

Description:

CRGH2512 5% 1R5 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879501-5
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:1.5 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879501-5

Detailed Description

Enhance your electronic projects with the CRGH2512 5% 1R5 2W Power Resistor. This Surface Mount component boasts a compact 2512 size, making it ideal for space-constrained applications. With a power rating of 2W and a resistance of 1.5Ω, it ensures reliable performance in various circuit designs. The Thick Film element technology guarantees efficiency and durability, while the solder termination type simplifies installation. Rated for up to 250V, it offers versatility for different voltage requirements. RoHS compliant and featuring a tolerance of 5%, this resistor meets industry standards for environmental responsibility and accuracy. Elevate your design with this essential component in the Passives category.