1879501-8

Heilind Number:AMP1879501-8
Manufacturer:TE Connectivity
Manufacturer Number:1879501-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGH2512 5% 2R0 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879501-8
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:2 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879501-8

Detailed Description

Enhance your circuit design with the CRGH2512 5% 2R0 2W surface mount resistor. This high-performance component boasts a power rating of 2 W, ensuring reliable operation in demanding applications. With a resistance of 2 Ω and a rated voltage of 250 V, it offers precise control over current flow. The solder termination type simplifies installation, while the compact 2512 size and surface mount mounting style save valuable board space. Crafted with thick film technology, this resistor guarantees stable performance. With RoHS compliance and two terminations, it aligns with industry standards for environmental responsibility and easy connectivity. Upgrade your power management systems with this essential component.