| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879501-9 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 2.2 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879501-9 |
1879501-9
| Heilind Number: | AMP1879501-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879501-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board with the CRGH2512 5% 2R2 2W Power Resistor, a reliable component designed for optimal performance. With a surface mount termination type, this resistor is easy to install and offers a resistance of 2.2 Ω, making it suitable for various applications. Operating at a rated voltage of 250 V, it ensures consistent power distribution while its compact dimensions of 6.35 x 3.2 x .55 mm save valuable space. The thick film element and 5% tolerance guarantee precision and durability, meeting high-quality standards. Perfect for power circuits, this resistor is a valuable addition to any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


