| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879502-3 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 16 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879502-3 |
1879502-3
| Heilind Number: | AMP1879502-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879502-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH2512 5% 16K 2W Power Resistor. This high-performance surface mount component, measuring 6.35 x 3.2 x .55 mm, offers reliable functionality with a resistance of 16 KΩ and a voltage rating of 250 V. The thick film element ensures durability, while the solder termination type facilitates easy installation. Perfect for a wide range of applications, this RoHS-compliant resistor guarantees quality and precision in every use. Upgrade your projects with the power and efficiency of the CRGH2512.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


